Filter Your Search
1 - 2 of 2 results
|
IMS1820W30
Inmos Corporation
|
Check for Price | Obsolete | INMOS | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
IMS1820W-30
STMicroelectronics
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 30 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.981 mm | 13.97 mm | 8.89 mm | STMICROELECTRONICS | CERAMIC, LCC-28 | not_compliant | EAR99 | 8542.32.00.41 | QLCC | 28 |