Filter Your Search
1 - 3 of 3 results
|
IMQM-67005L-35
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; SEMAPHORE | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-GQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MATRA MHS | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
IMQM-67005L-35
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | MULTI-PORT SRAM | COMMON | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 2 V | 300 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-XQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | ||||||
|
IMQM-67005L-35SHXXX
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; SEMAPHORE | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-GQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MATRA MHS | , | unknown | EAR99 | 8542.32.00.41 |