Filter Your Search
1 - 2 of 2 results
|
IMIZ9104DAB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | TQFP | 3-STATE | PLL BASED CLOCK DRIVER | 30 MHz | STANDARD | 20 mA | 6 | 600 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | 32 | not_compliant | 8542.39.00.01 | |||
|
IMIZ9104DABT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 150 ps | 1 | YES | TQFP | 3-STATE | PLL BASED CLOCK DRIVER | 30 MHz | STANDARD | 20 mA | 6 | 600 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | 32 | not_compliant | 8542.39.00.01 |