Filter Your Search
1 - 2 of 2 results
|
IMC1812ER180K
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 2.8 Ω | 10 % | YES | 2.52 MHz | 190 mA | 15 MHz | Powdered Iron | 50 | 1812 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
IMC1812ER180K
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 2.8 Ω | 10 % | YES | 2.52 MHz | 190 mA | 15 MHz | Powdered Iron | 50 | 1812 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY DALE | 1812 | unknown | Vishay | EAR99 | 8504.50.80.00 |