Filter Your Search
1 - 2 of 2 results
|
IMC0805ER5N6J01
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 nH | 80 mΩ | 5 % | YES | 250 MHz | 600 mA | 5.8 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1000 MHZ | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.2 mm | 2 mm | 1.25 mm | VISHAY DALE | 0805 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||
|
IMC0805ER5N6J01
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 nH | 80 mΩ | 5 % | YES | 250 MHz | 600 mA | 5.8 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1000 MHZ | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.2 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay |