Parametric results for: IMA0124S05 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ima0124s05
Select parts from the table below to compare.
Compare
Compare
IMA0124S05
XP Power
$6.6560 Yes Yes Active 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 200 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 68 % 1.2 % 10 % 1 SHORT CIRCUIT 0.053025 Vrms HYBRID 1 W R-XSMA-P4 CB, CE, CSA, TUV, UKCA 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 9.2 mm 19.5 mm 11.6 mm XP POWER LTD compliant EAR99 XP POWER