Filter Your Search
1 - 1 of 1 results
|
IMA-S600-12-ZYPLI
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 V | 12 V | 275 V | 80 V | 9.6 V | 14.4 V | 50 A | 1 | NO | YES | also operate with 120vdc to 300vdc | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | INDUSTRIAL | 600 W | R-XXMA-X20 | UL, CSA, EN, IEC | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | DELTA ELECTRONICS INC | PACKAGE-20 | compliant | EAR99 | Delta Electronics |