Filter Your Search
1 - 1 of 1 results
|
IM831B-77EZO-119.342001MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 119.342 MHz | 30 % | 15 pF | 3 V | LVCMOS/HCMOS | 2 ns | NO | 2 ns | 3.3 V | 2.7 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5mm x 3.2mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.12 | compliant | Clock |