Filter Your Search
1 - 1 of 1 results
|
IM821B-3E-ZO-115.194001MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 115.194 MHz | 30 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS OUTPUT; TR, 7/13 INCH | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.8mm | ILSI AMERICA LLC | unknown | Clock |