Parametric results for: IM820C-6FBAS-50.0000MHZ under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: im820c6fbas500000mhz
Select parts from the table below to compare.
Compare
Compare
IM820C-6FBAS-50.0000MHZ
ILSI America LLC
Check for Price Yes Transferred 50 MHz 25 % 15 pF 2.5 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 2.75 V 2.25 V 45/55 % e4 125 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.8mm ILSI AMERICA LLC compliant Clock