Filter Your Search
1 - 1 of 1 results
|
IM810D-23-FH-1.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 20 % | 15 pF | 2.8 V | LVCMOS/HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 33 mA | 3.08 V | 2.52 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,69 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.1,69 | compliant | Clock |