Filter Your Search
1 - 1 of 1 results
|
IM804B-12-AH-33.3000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 33.3 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12,94 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.12,94 | compliant | Clock |