Filter Your Search
1 - 1 of 1 results
|
IM801E-12BFS-20.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 20 MHz | 20 % | 15 pF | 1.8 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2.5 ns | 4.1 mA | 1.98 V | 1.62 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,60 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.06,60 | compliant | Clock |