Filter Your Search
1 - 1 of 1 results
|
IM801B-33-EH-66.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 66 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO... more | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock |