Filter Your Search
1 - 1 of 1 results
|
IM801A-12-BS-110.0000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 110 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO C... more | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 1.0mm | ILSI AMERICA LLC | compliant | Clock |