Parametric results for: IM65X18A-1MJN under SRAMs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: im65x18a1mjn
Select parts from the table below to compare.
Compare
Compare
IM65X18A-1MJN/883B
General Electric Solid State
Check for Price No Obsolete 1.024 kbit 1 1KX1 5 V 125 ns STANDARD SRAM 1000 1.024 k SYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 10 µA CMOS MILITARY R-XDIP-T18 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP18,.3 unknown 3A001.A.2.C 8542.32.00.41
IM65X18A-1MJN/B
General Electric Solid State
Check for Price No Obsolete 1.024 kbit 1 1KX1 5 V 125 ns STANDARD SRAM 1000 1.024 k SYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 10 µA CMOS MILITARY R-XDIP-T18 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP18,.3 unknown 3A001.A.2.C 8542.32.00.41
IM65X18A-1MJN/883C
General Electric Solid State
Check for Price No Obsolete 1.024 kbit 1 1KX1 5 V 125 ns STANDARD SRAM 1000 1.024 k SYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 10 µA CMOS MILITARY R-XDIP-T18 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP18,.3 unknown 3A001.A.2.C 8542.32.00.41
IM65X18A-1MJN/C
General Electric Solid State
Check for Price No Obsolete 1.024 kbit 1 1KX1 5 V 125 ns STANDARD SRAM 1000 1.024 k SYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 10 µA CMOS MILITARY R-XDIP-T18 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP18,.3 unknown 3A001.A.2.C 8542.32.00.41
IM65X18A-1MJN
General Electric Solid State
Check for Price No Obsolete 1.024 kbit 1 1KX1 5 V 125 ns STANDARD SRAM 1000 1.024 k SYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 10 µA CMOS MILITARY R-XDIP-T18 Not Qualified e0 125 °C -55 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP18,.3 unknown 3A001.A.2.C 8542.32.00.41