Filter Your Search
1 - 4 of 4 results
|
IM6403AMDL/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 4 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | 2 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
IM6403AMDL/883B
ABB Industrial Connection and Solution
|
Check for Price | Obsolete | CMOS | GE INDUSTRIAL SOLUTIONS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
IM6403AMDL/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 4 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | 2 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
IM6403AMDL/883C
ABB Industrial Connection and Solution
|
Check for Price | Obsolete | CMOS | GE INDUSTRIAL SOLUTIONS | , | unknown | 8542.31.00.01 |