Filter Your Search
1 - 3 of 3 results
|
IM1I-67204L-45SHXXX
Matra MHS
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 45 ns | 55 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 135 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
IM1I-67204L-45
Temic Semiconductors
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 45 ns | 18.18 MHz | 55 ns | OTHER FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 2 mA | 135 µA | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | |||||||
|
IM1I-67204L-45
Matra MHS
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 45 ns | 55 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 135 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | , | unknown | EAR99 | 8542.32.00.71 |