Filter Your Search
1 - 10 of 14 results
|
IM07DJR
TE Connectivity
|
$1.6761 | Yes | Active | -0.33 dB | NO | INSERTION LOSS MAX AT: 900 MHZ, ISOLATIO... more | 85 °C | -40 °C | PANEL MOUNT | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | 6 mm | 5.65 mm | 10 mm | 8 mA | 18 V | 200 mW | 2.4 V | 2.88 kΩ | 24 V | DC | 5A@250VAC | 5 A | 5 A | 5A@220VDC | 250 V | 220 V | AC/DC | 1500 Vrms | 750 Vrms | SILVER NICKEL | 60 W | 1000 GΩ | -18.8 dB | 8 ms | TR | 10 X 6 X 5.65 | UL | MOMENTARY | 2 FORM C | DPDT | RF RELAY | 8 ms | IP67; RT5 | 16 ms | SOLDER/QUICK CONNECT | 1.49 | 0.75 g | |||||||||||
|
IM07NS
TE Connectivity
|
$3.4984 | Yes | Active | -0.03 dB | NO | 900 MHz | RELEASE TIME WITH DIODE | 900 MHz | 100 MHz | 85 °C | -40 °C | PANEL MOUNT | TE CONNECTIVITY LTD | unknown | TE Connectivity | 5.7 mm | 5.8 mm | 10 mm | 8 mA | 18 V | 200 mW | 2.4 V | 2.88 kΩ | 24 V | DC | 5A@250VAC | 2 A | 2 A | 5A@220VDC | 250 V | 220 V | AC/DC | 1800 Vrms | 750 Vrms | LEAD RUTHENIUM | 60 W | 1000 GΩ | -37 dB | 8 ms | TUBE | 10 X 5.7 X 5.8 | UL | MOMENTARY | 2 FORM C | DPDT | RF RELAY | 10 ms | IP67/RT5 | 18 ms | SOLDER/QUICK CONNECT | 1.49 | 0.75 g | ROHS COMPLIANT | 100000 Cycle(s) | ||||||||
|
IM07DTS
TE Connectivity
|
$4.2044 | Yes | Active | NO | 85 °C | -40 °C | PANEL MOUNT | TE CONNECTIVITY LTD | unknown | TE Connectivity | 6 mm | 5.65 mm | 10 mm | 8 mA | 200 mW | 2.88 kΩ | 24 V | DC | 5A@250VAC | 5 A | 5 A | 250 V | 220 V | AC | 1500 Vrms | 750 Vrms | SILVER NICKEL | 1000 GΩ | TUBE | 10 X 6 X 5.65 | UL | MOMENTARY | 2 FORM C | DPDT | POWER/SIGNAL RELAY | RT5 | SOLDER/QUICK CONNECT | 0.75 g | ROHS COMPLIANT | |||||||||||||||||||||||
|
IM07DGR
TE Connectivity
|
$4.8465 | Yes | Active | -0.33 dB | NO | 900 MHz | RELEASE TIME CAPTURED FOR WITH DIODE IN PARALLEL | 900 MHz | 100 MHz | 85 °C | -40 °C | PANEL MOUNT | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | 6 mm | 5.65 mm | 10 mm | 8 mA | 18 V | 200 mW | 2.4 V | 2.88 kΩ | 24 V | DC | 5A@250VAC | 5 A | 5 A | 5A@220VDC | 250 V | 220 V | AC/DC | 1500 Vrms | 750 Vrms | SILVER NICKEL | 60 W | 1000 GΩ | -18.8 dB | 8 ms | TR | 10 X 6 X 5.65 | UL | MOMENTARY | 2 FORM C | DPDT | RF RELAY | 8 ms | IP67; RT5 | 16 ms | SOLDER/QUICK CONNECT | 1.49 | 0.75 g | 100000 Cycle(s) | |||||||
|
IM-07-412B
Pulsar Microwave Corporation
|
Check for Price | Contact Manufacturer | MODULATOR | PULSAR MICROWAVE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IM-07-105
Pulsar Microwave Corporation
|
Check for Price | Contact Manufacturer | 8 dB | 147 MHz | MODULATOR | I/Q | 147 MHz | 133 MHz | 70 °C | COMPONENT | PULSAR MICROWAVE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
IM-07-412T
Pulsar Microwave Corporation
|
Check for Price | Contact Manufacturer | MODULATOR | PULSAR MICROWAVE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IM-07-102
Pulsar Microwave Corporation
|
Check for Price | Contact Manufacturer | 8 dB | 147 MHz | MODULATOR | I/Q | 147 MHz | 133 MHz | 70 °C | COMPONENT | PULSAR MICROWAVE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
IM07CTS
TE Connectivity
|
Check for Price | Yes | Active | NO | 85 °C | -40 °C | PANEL MOUNT | TE CONNECTIVITY LTD | unknown | TE Connectivity | 6 mm | 5.65 mm | 10 mm | 200 mW | 2.88 kΩ | 24 V | DC | 2 A | 2 A | 250 V | 220 V | 1800 Vrms | 1500 Vrms | LEAD RUTHENIUM | 1000 GΩ | TUBE | 10 X 6 X 5.65 | MOMENTARY | 2 FORM C | POWER/SIGNAL RELAY | SOLDER/QUICK CONNECT | 0.75 g | ||||||||||||||||||||||||||||||
|
IM-07-412N
Pulsar Microwave Corporation
|
Check for Price | Contact Manufacturer | MODULATOR | PULSAR MICROWAVE CORP | unknown |