Filter Your Search
1 - 4 of 4 results
|
IM-9150UH+-3%RB5
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 5.3 Ω | 3 % | NO | 132 mA | 8.3 MHz | Iron | 75 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 635 µm | 36.575 mm | 6.6 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
IM-9150UH+-10%ETE2
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 5.3 Ω | 10 % | NO | 132 mA | 8.3 MHz | Iron | 75 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | WIRE | 635 µm | 36.575 mm | 6.6 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||
|
IM-9150UH+-10%EWE2
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 5.3 Ω | 10 % | NO | 132 mA | 8.3 MHz | Iron | 75 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | WIRE | 635 µm | 36.575 mm | 6.6 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||
|
IM-9150UH+-10%RJ2
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 5.3 Ω | 10 % | NO | 132 mA | 8.3 MHz | Iron | 75 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 36.575 mm | 6.6 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 |