Filter Your Search
1 - 1 of 1 results
|
ILX514
Sony Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | IT ALSO REQUIRES A 8.5V TO 9.5 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T22 | Not Qualified | e0 | 60 °C | -10 °C | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 41.6 mm | 4.95 mm | 10.16 mm | SONY CORP | DIP | DIP, | 22 | unknown | 8542.39.00.01 |