Filter Your Search
1 - 2 of 2 results
|
ILSB0805ERR47K
Vishay Intertechnologies
|
$0.1239 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 650 mΩ | 10 % | YES | 25 MHz | 200 mA | 144 MHz | FERRITE | 25 | 0805 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | |||||
|
ILSB0805ERR47K
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 650 mΩ | 10 % | YES | 25 MHz | 200 mA | 144 MHz | FERRITE | 25 | 0805 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | VISHAY DALE | 0805 | unknown | Vishay | EAR99 | 8504.50.80.00 |