Filter Your Search
1 - 1 of 1 results
|
IL-G-10P-S3L2-E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 10 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH LOW PROFILE | 1500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BROWN | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.236 inch | 0.382 inch | 1.004 inch | 0.138 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 |