Filter Your Search
1 - 1 of 1 results
|
ILCX19-IG9F8-24.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 24 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 8 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | e4 | -10 °C | 50 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.60 |