Filter Your Search
1 - 2 of 2 results
|
ILCX19-FH2F18-24.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 24 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 18 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ILCX19-FH2F18-24.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 18 pF | 2mm x 1.6mm x 0.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.5mm | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.60 |