Filter Your Search
1 - 1 of 1 results
|
ILCX13-JI9F18-23.900000M
ILSI America LLC
|
Check for Price | Yes | Transferred | 23.9 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 60 Ω | 18 pF | 3.2mm x 2.5mm x 0.9mm | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | -10 °C | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ILSI AMERICA LLC | SMD, 4 PIN | unknown |