Filter Your Search
1 - 1 of 1 results
|
ILCX13-HJ1318-150.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 100 Ω | 18 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ILSI AMERICA LLC | GREEN, CERAMIC, SMALL, SMD, 4 PIN | compliant | 8541.60.00.60 |