Filter Your Search
1 - 2 of 2 results
|
ILCX13-FF1F18-19.900000M
ILSI America LLC
|
Check for Price | Yes | Transferred | 19.9 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 18 pF | 3.2mm x 2.5mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ILSI AMERICA LLC | SMD, 4 PIN | unknown | ||||
|
ILCX13-FF1F18-19.900
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 19.9 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 18 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ILSI AMERICA LLC | GREEN, CERAMIC, SMALL, SMD, 4 PIN | compliant | 8541.60.00.50 |