Filter Your Search
1 - 4 of 4 results
![]() |
ILC7080AIM533
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 13 V | 3.45 V | 3.3 V | 50 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 13.5 V | 0.0081 % | 1 | 3.4155 V | 3.1845 V | CMOS | 1.5 % | R-PDSO-G5 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
![]() |
ILC7080AIM533X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 13 V | 3.45 V | 3.3 V | 50 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 13.5 V | 0.0081 % | 1 | 3.4155 V | 3.1845 V | CMOS | 1.5 % | R-PDSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
![]() |
ILC7080AIM533X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 13 V | 3.45 V | 3.3 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 3.4155 V | 3.1845 V | CMOS | R-PDSO-G5 | e3 | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
![]() |
ILC7080AIM5-33
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 V | 4.3 V | 3.3 V | 80 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.4155 V | 3.1845 V | CMOS | R-PDSO-G5 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo |