Filter Your Search
1 - 10 of 38 results
|
ILC7011C5-30
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 V | 4 V | 3 V | 235 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 235 mV | 9 V | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
ILC7011AIM526X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.6 V | 235 mV | 80 mA | 1 | YES | FIXED | 6 V | CMOS | 1 % | R-PDSO-G6 | e0 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP6,.08 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
ILC7011AIC525X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 3.5 V | 2.5 V | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 10 V | 0.0019 % | 0.005 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
ILC7011AIC527X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.7 V | 3.7 V | 2.7 V | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 10 V | 0.002 % | 0.0054 % | 1 | 2.727 V | 2.673 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
ILC7011C5-33
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 V | 4.3 V | 3.3 V | 235 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 235 mV | 9 V | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
ILC7011C5-33
Impala Linear Corp
|
Check for Price | Transferred | IMPALA LINEAR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ILC7011C5-29
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ILC7011AIM530X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 235 mV | 80 mA | 1 | YES | FIXED | 6 V | CMOS | 1 % | R-PDSO-G6 | e0 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP6,.08 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
ILC7011AIM529X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.9 V | 235 mV | 80 mA | 1 | YES | FIXED | 6 V | CMOS | 1 % | R-PDSO-G6 | e0 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP6,.08 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
ILC7011AIM532X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.2 V | 235 mV | 80 mA | 1 | YES | FIXED | 6 V | CMOS | 1 % | R-PDSO-G6 | e0 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP6,.08 | unknown | EAR99 | 8542.39.00.01 |