Filter Your Search
1 - 3 of 3 results
![]() |
ILC6381AP-50
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 10 V | 50 mA | YES | SINGLE | 180 kHz | CAN ALSO FUNCTION IN PFM MODE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-F6 | e0 | COMMERCIAL | NOT SPECIFIED | 80 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | DUAL | ROCHESTER ELECTRONICS INC | SOT-89 | SOF, | 5 | unknown | ||||||||
![]() |
ILC6381AP-50
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 10 V | 50 mA | YES | BOOST | 180 kHz | CAN ALSO FUNCTION IN PFM MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-F6 | e0 | Not Qualified | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | SOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ILC6381AP-50
Impala Linear Corp
|
Check for Price | No | Transferred | YES | 180 kHz | VOLTAGE-MODE | CMOS | COMMERCIAL EXTENDED | R-PDFP-F6 | e0 | Not Qualified | 80 °C | -30 °C | 6 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | DUAL | IMPALA LINEAR CORP | DFP, FL6,.1,60 | unknown | EAR99 | 8542.39.00.01 |