Filter Your Search
1 - 2 of 2 results
|
ILBB1210ER310V
Vishay Intertechnologies
|
Check for Price | Yes | Active | 400 mA | 300 mΩ | 31 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | e3 | 125 °C | -55 °C | 1210 | Multilayer Chip | 2 | TR, 7 Inch | MATTE TIN | 1.3 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | compliant | |||||
|
ILBB1210ER310V
Vishay Dale
|
Check for Price | Yes | Yes | Active | 400 mA | 300 mΩ | 31 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | e3 | 125 °C | -55 °C | 1210 | Multilayer Chip | 2 | TR, 7 Inch | MATTE TIN | 1.3 mm | 3.2 mm | 2.5 mm | VISHAY DALE | 1210 | unknown | EAR99 | 8504.50.80.00 |