Filter Your Search
1 - 10 of 21 results
|
IL4208-X017T
Vishay Semiconductors
|
$1.7782 | Active | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 1 mA | 3 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 2 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | |||||||
|
IL4208
Vishay Intertechnologies
|
$1.8856 | Yes | Yes | Active | 60 mA | 300 mA | 5.3 kV | 1 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||||||||||
|
IL4208
Vishay Semiconductors
|
$2.0712 | Transferred | 60 mA | 300 mA | 5.3 kV | 1 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY TELEFUNKEN | unknown | Trigger Device Outputs | Vishay | |||||||||||||
|
IL4208-X007
Vishay Semiconductors
|
$2.0872 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 1 mA | 3 A | UL RECOGNIZED | SINGLE | 2 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||||||
|
IL4208-X007T
Vishay Intertechnologies
|
$2.1998 | Yes | Active | 60 mA | 300 mA | 5.3 kV | 1 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | DIP-6 | |||||||||
|
IL4208-X007T
Vishay Semiconductors
|
$2.3016 | Transferred | 60 mA | 300 mA | 5.3 kV | 1 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | Vishay | ROHS COMPLIANT, SMD, 6 PIN | |||||||||||||
|
IL4208-X009T
Vishay Semiconductors
|
$2.3016 | Active | 60 mA | 300 mA | 5.3 kV | 1 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | |||||||||||
|
IL4208-X009
Vishay Intertechnologies
|
$2.3500 | Yes | Yes | Active | 60 mA | 300 mA | 5.3 kV | 1 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | ROHS COMPLIANT, DIP-6 | ||||||||||
|
IL4208-X017T
Vishay Intertechnologies
|
$2.5966 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 1 mA | 3 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 2 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | Trigger Device Outputs | Vishay | ||||||||
|
IL4208-X009T
Vishay Intertechnologies
|
$2.6667 | Yes | Active | 60 mA | 300 mA | 5.3 kV | 1 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Trigger Device Outputs | Vishay |