Filter Your Search
1 - 10 of 59 results
|
IL420-X008T
Vishay Semiconductors
|
$1.6159 | Obsolete | 60 mA | 300 mA | 5.3 kV | 1 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||
|
IL420
Vishay Intertechnologies
|
$1.7060 | Yes | Yes | Active | 60 mA | 300 mA | 5.3 kV | 1 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||||||||||
|
IL4208-X017T
Vishay Semiconductors
|
$1.7782 | Active | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 1 mA | 3 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 2 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | |||||||
|
IL4208
Vishay Intertechnologies
|
$1.8856 | Yes | Yes | Active | 60 mA | 300 mA | 5.3 kV | 1 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||||||||||
|
IL420
Vishay Semiconductors
|
$1.9056 | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 1 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | Vishay | ROHS COMPLIANT, DIP-6 | |||||||||||
|
IL420-X001
Vishay Semiconductors
|
$1.9380 | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 1 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | Vishay | ROHS COMPLIANT, DIP-6 | ||||||||||
|
IL420-X009
Vishay Semiconductors
|
$1.9380 | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 1 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | Vishay | ROHS COMPLIANT, SMD, 6 PIN | ||||||||||||
|
IL420-X007
Vishay Semiconductors
|
$1.9380 | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 1 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | Vishay | ROHS COMPLIANT, SMD, 6 PIN | ||||||||||||
|
IL420-X016
Vishay Semiconductors
|
$1.9722 | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 1 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | Vishay | 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6 | ||||||||||
|
IL420-X001
Vishay Intertechnologies
|
$2.0245 | Yes | Active | 60 mA | 300 mA | 5.3 kV | 1 mA | VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Trigger Device Outputs | Vishay |