Parametric results for: IL420 under Optocoupler

Filter Your Search

1 - 10 of 59 results

|
-
Manufacturer Part Number: il420
Select parts from the table below to compare.
Compare
Compare
IL420-X008T
Vishay Semiconductors
$1.6159 Obsolete 60 mA 300 mA 5.3 kV 1 mA HIGH SENSITIVITY, UL RECOGNIZED SINGLE TRIAC OUTPUT OPTOCOUPLER 600 V 100 °C -55 °C 1 VISHAY SEMICONDUCTORS unknown EAR99 8541.40.80.00 Trigger Device Outputs
IL420
Vishay Intertechnologies
$1.7060 Yes Yes Active 60 mA 300 mA 5.3 kV 1 mA SINGLE TRIAC OUTPUT OPTOCOUPLER 600 V e3 100 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.40.80.00 Trigger Device Outputs Vishay
IL4208-X017T
Vishay Semiconductors
$1.7782 Active 60 mA YES SURFACE MOUNT 300 mA 5.3 kV 1 mA 3 A UL RECOGNIZED, VDE APPROVED SINGLE 2 mA TRIAC OUTPUT OPTOCOUPLER 800 V 800 V 10 µA 100 °C -55 °C 1 VISHAY SEMICONDUCTORS unknown EAR99 8541.40.80.00 Trigger Device Outputs Vishay
IL4208
Vishay Intertechnologies
$1.8856 Yes Yes Active 60 mA 300 mA 5.3 kV 1 mA SINGLE TRIAC OUTPUT OPTOCOUPLER 800 V e3 100 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.40.80.00 Trigger Device Outputs Vishay
IL420
Vishay Semiconductors
$1.9056 Yes Transferred 60 mA 300 mA 5.3 kV 1 mA UL RECOGNIZED SINGLE TRIAC OUTPUT OPTOCOUPLER 600 V e3 100 °C -55 °C 1 Matte Tin (Sn) VISHAY SEMICONDUCTORS unknown Trigger Device Outputs Vishay ROHS COMPLIANT, DIP-6
IL420-X001
Vishay Semiconductors
$1.9380 Yes Transferred 60 mA 300 mA 5.3 kV 1 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 600 V e3 100 °C -55 °C 1 Matte Tin (Sn) VISHAY SEMICONDUCTORS unknown 8541.40.80.00 Trigger Device Outputs Vishay ROHS COMPLIANT, DIP-6
IL420-X009
Vishay Semiconductors
$1.9380 Yes Transferred 60 mA 300 mA 5.3 kV 1 mA UL RECOGNIZED SINGLE TRIAC OUTPUT OPTOCOUPLER 600 V 100 °C -55 °C 1 VISHAY SEMICONDUCTORS unknown 8541.40.80.00 Trigger Device Outputs Vishay ROHS COMPLIANT, SMD, 6 PIN
IL420-X007
Vishay Semiconductors
$1.9380 Yes Transferred 60 mA 300 mA 5.3 kV 1 mA UL RECOGNIZED SINGLE TRIAC OUTPUT OPTOCOUPLER 600 V 100 °C -55 °C 1 VISHAY SEMICONDUCTORS unknown 8541.40.80.00 Trigger Device Outputs Vishay ROHS COMPLIANT, SMD, 6 PIN
IL420-X016
Vishay Semiconductors
$1.9722 Yes Transferred 60 mA 300 mA 5.3 kV 1 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 600 V e3 100 °C -55 °C 1 Matte Tin (Sn) VISHAY SEMICONDUCTORS unknown 8541.40.80.00 Trigger Device Outputs Vishay 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6
IL420-X001
Vishay Intertechnologies
$2.0245 Yes Active 60 mA 300 mA 5.3 kV 1 mA VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER 600 V e3 100 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC compliant Trigger Device Outputs Vishay