Filter Your Search
1 - 2 of 2 results
|
IL3X2-HX5F9-32.768KHZ
ILSI America LLC
|
Check for Price | Transferred | 32.768 kHz | 20 ppm | 0.0122 % | 3 PPM/YEAR | 65 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | X CUT; TR, 7/10 INCH | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ILSI AMERICA LLC | SMD, 2 PIN | compliant | 8541.60.00.80 | ||||
|
IL3X2-HX5F9-32.768KHZ
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0123 % | 3 PPM/YEAR | 70 kΩ | 9 pF | 3.2mm x 1.5mm x 0.9 mm | 85 °C | PARALLEL - FUNDAMENTAL | X-CUT | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 1.5mm x 0.9 mm | ABRACON LLC | SMD, 2 PIN | compliant | ABRACON |