Filter Your Search
1 - 1 of 1 results
|
IL3S-IJ2F18-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 18 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | ILSI AMERICA LLC | GREEN, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.80 |