Filter Your Search
1 - 1 of 1 results
|
IL3S-HF9F18-3.990
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 3.99 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 18 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | -10 °C | 50 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | ILSI AMERICA LLC | GREEN, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.30 |