Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
TIL300AP
ams
|
||
|
TIL300ADCS
ams
|
||
|
IL300-A
Telefunken Microelectronics Gmbh
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Forward Current-Max
|
Forward Voltage-Max
|
Surface Mount
|
Mounting Feature
|
Isolation Voltage-Max
|
Power Dissipation-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Elements |
Terminal Finish
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Feature
|
No | Contact Manufacturer | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 3.5 kV | 50 mW | 100 °C | -55 °C | 1 | AMS-TAOS USA INC | unknown | 8541.40.80.00 | Transistor Outputs | |||
No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 3.5 kV | 50 mW | 100 °C | -55 °C | 1 | AMS AG | unknown | 8541.40.80.00 | Transistor Outputs | |||
No | Transferred | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs |
|
TIL300AP
ams
|
Check for Price Buy | No | Contact Manufacturer | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 3.5 kV | 50 mW | 100 °C | -55 °C | 1 | AMS-TAOS USA INC | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
TIL300ADCS
ams
|
Check for Price Buy | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 3.5 kV | 50 mW | 100 °C | -55 °C | 1 | AMS AG | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
IL300-A
Telefunken Microelectronics Gmbh
|
Check for Price Buy | No | Transferred | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs |