Filter Your Search
1 - 6 of 6 results
|
IL256AT
Vishay Semiconductors
|
$0.6505 | Transferred | 60 mA | 4 kV | 20 % | UL APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Vishay | ||||||||||||
|
IL256AT
Vishay Intertechnologies
|
$50.6735 | Yes | Yes | End Of Life | 60 mA | 1.5 V | YES | SURFACE MOUNT | 3 kV | 20 % | 30 V | SINGLE | 20 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | SOIC-8 | EAR99 | 8541.40.80.00 | |||
|
IL256AT
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 3 kV | 20 % | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
IL256AT
Infineon Technologies AG
|
Check for Price | No | Transferred | 60 mA | 3 kV | 20 % | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | Transistor Outputs | SOIC-8 | 8541.40.80.00 | |||||||||||
|
IL256AT-X001
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 3 kV | 20 % | VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | Transistor Outputs | SOIC-8 | 8541.40.80.00 | |||||||||||||
|
IL256AT
Siemens
|
Check for Price | Transferred | 60 mA | 2.5 kV | 20 % | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | unknown | Transistor Outputs | SOIC-8 | 8541.40.80.00 |