Filter Your Search
1 - 10 of 14 results
|
IL256-73
Carling Technologies
|
$40.9720 | Active | NO | THROUGH HOLE-STRAIGHT | 85 °C | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | 0.687 inch | TOGGLE BAT | 36.4744 mm | BLACK | 58.166 mm | 33.2232 mm | 0.469 inch | 0.465 inch | 15/32-32 | 0.75HP@250VAC | 10A@250VAC | 10 A | ON-ON | SLOW-MAKE/-BREAK | 250 V | 1000VDC V | 10000 Cycle(s) | 100 MΩ | PHENOLIC | HORIZONTAL | 4PDT | TOGGLE SWITCH | 0.187 inch | SOLDER | |||||||||||||||||||||
|
IL256AT
Infineon Technologies AG
|
Check for Price | No | Transferred | 60 mA | 3 kV | 20 % | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | 8541.40.80.00 | SOIC-8 | Transistor Outputs | ||||||||||||||||||||||||||||||||||
|
IL256AT
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 3 kV | 20 % | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||||||||||
|
IL256AT
Vishay Semiconductors
|
Check for Price | Transferred | 60 mA | 4 kV | 20 % | UL APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Vishay | |||||||||||||||||||||||||||||||||||
|
IL256T
Siemens
|
Check for Price | Obsolete | 60 mA | 2.5 kV | 20 % | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||||||||||||||||
|
IL256T
Infineon Technologies AG
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 2.5 kV | 20 % | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||||||||||
|
IL256
Infineon Technologies AG
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 2.5 kV | 20 % | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||||||||||
|
IL256
Siemens
|
Check for Price | No | Obsolete | 60 mA | 2.5 kV | 20 % | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||||||||||
|
IL256A
Infineon Technologies AG
|
Check for Price | No | Transferred | 60 mA | 2.5 kV | 20 % | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.80.00 | SOIC-8 | Transistor Outputs | ||||||||||||||||||||||||||||||||||
|
IL256AT-X001
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 3 kV | 20 % | VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.80.00 | SOIC-8 | Transistor Outputs |