Filter Your Search
1 - 10 of 39 results
|
IL250
Vishay Intertechnologies
|
$0.6002 | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | 30 V | SINGLE | 50 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||||||||||
|
IL250
Vishay Semiconductors
|
$0.7281 | Transferred | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE WITH BUILT-IN DIODE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY TELEFUNKEN | unknown | Transistor Outputs | Vishay | ||||||||||||||||||||||||
|
IL250-X007
Vishay Semiconductors
|
$0.7666 | Yes | Transferred | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE WITH BUILT-IN DIODE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 6 PIN | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||||||||||||||||
|
IL250-73
Carling Technologies
|
$32.2860 | Yes | Yes | Active | NO | PANEL MOUNT-THREADED | 85 °C | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | Carling Technologies | BAT TYPE | 33.22 inch | 20.4 mm | 36.47 mm | 15A@125VAC | 15 A | 125 V | 50000 Cycle(s) | LATCHED | 4PDT | TOGGLE SWITCH | SOLDER | |||||||||||||||||||
|
IL250-X007T
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
IL250-X017
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
IL250-X017
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
IL250-X017T
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
IL250-X019
Siemens
|
Check for Price | Transferred | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
IL250-X019T
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |