Filter Your Search
1 - 1 of 1 results
|
IL1117-3.3ET
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | 12 V | 4.8 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.36 V | 3.24 V | 1.8 % | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.3 mm | 1.8 mm | IK SEMICON CO LTD | SOT-223,3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |