Filter Your Search
1 - 2 of 2 results
|
IL0503S
XP Power
|
$7.0386 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.201 V | 3.399 V | 400 mA | 1 | NO | NO | LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1.32 W | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.16 mm | XP POWER LTD | MODULE | SIP-4 | 4 | compliant | EAR99 | XP POWER | ||
|
IL0503SH
XP Power
|
Check for Price | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.201 V | 3.399 V | 400 mA | 1 | NO | NO | LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1.32 W | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.16 mm | XP POWER LTD | MODULE | , SIP4,.24 | 4 | compliant | EAR99 |