Filter Your Search
1 - 1 of 1 results
|
IL-312-100PBVF-A1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 100 | 2 | 500 µm | 2 | 50 mΩ | 300 mA | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | 4u inch | SURFACE MOUNT | 0.167 inch | 0.061 inch | 1.053 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown |