Filter Your Search
1 - 2 of 2 results
|
IHLP2525CZER100M01
Vishay Intertechnologies
|
$0.5309 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 105 mΩ | 20 % | YES | 100 kHz | 3 A | 16 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | DCR MEASURED WITH 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525, GREEN | compliant | Vishay | |||||
|
IHLP2525CZER100M01
Vishay Dale
|
$1.6099 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 105 mΩ | 20 % | YES | 100 kHz | 3 A | 16 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | DCR MEASURED WITH 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY DALE | 2525 | unknown | Vishay | EAR99 | 8504.50.80.00 |