Filter Your Search
1 - 2 of 2 results
|
IHLM2525CZER4R7M06
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 37.11 mΩ | 20 % | YES | 100 kHz | 5.5 A | 25 MHz | COMPOSITE | 2525 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.86 mm | 6.47 mm | VISHAY DALE | 2525 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||
|
IHLM2525CZER4R7M06
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 37.11 mΩ | 20 % | YES | 100 kHz | 5.5 A | 25 MHz | COMPOSITE | 2525 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525 | compliant | Vishay |