Filter Your Search
1 - 10 of 75 results
|
IHLM2525CZER1R5M01
Vishay Intertechnologies
|
$0.2596 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 15 mΩ | 20 % | YES | 100 kHz | 9 A | 40 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Shielded Construction | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
IHLM2525CZER4R7M01
Vishay Intertechnologies
|
$0.5787 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 40 mΩ | 20 % | YES | 100 kHz | 5.5 A | 25 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Shielded Construction | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
IHLM2525CZERR10M01
Vishay Intertechnologies
|
$0.7592 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 1.7 mΩ | 20 % | YES | 100 kHz | 32.5 A | 400 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Shielded Construction | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
IHLM2525CZERR22M01
Vishay Intertechnologies
|
$0.8236 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 2.8 mΩ | 20 % | YES | 100 kHz | 23 A | 126 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Shielded Construction | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
IHLM2525CZER1R0M01
Vishay Intertechnologies
|
$0.8951 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 10 mΩ | 20 % | YES | 100 kHz | 11 A | 55 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Shielded Construction | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
IHLM2525CZER1R0M06
Vishay Intertechnologies
|
$0.9585 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 8.44 mΩ | 20 % | YES | 100 kHz | 11 A | 55 MHz | COMPOSITE | 2525 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525 | compliant | Vishay | ||
|
IHLM2525CZERR68M06
Vishay Intertechnologies
|
$0.9585 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 5.2 mΩ | 20 % | YES | 100 kHz | 15.5 A | 62 MHz | COMPOSITE | 2525 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525 | compliant | Vishay | ||
|
IHLM2525CZERR68M07
Vishay Intertechnologies
|
$0.9765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 5.2 mΩ | 20 % | YES | 100 kHz | 15.5 A | 62 MHz | COMPOSITE | 2525 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525 | compliant | Vishay | |||
|
IHLM2525CZER1R5M07
Vishay Intertechnologies
|
$0.9765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 14.5 mΩ | 20 % | YES | 100 kHz | 9 A | 40 MHz | COMPOSITE | 2525 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525 | compliant | Vishay | |||
|
IHLM2525CZER100M01
Vishay Intertechnologies
|
$0.9957 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 105 mΩ | 20 % | YES | 100 kHz | 3 A | 16 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Shielded Construction | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.86 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |