Filter Your Search
1 - 2 of 2 results
|
IHD1EB821L
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 1.98 Ω | 15 % | NO | 1 kHz | 360 mA | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Cylindrical | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 813 µm | 28.7 mm | 6.85 mm | 17.78 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||
|
IHD1EB821L
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 1.98 Ω | 15 % | NO | 1 kHz | 360 mA | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Cylindrical | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 813 µm | 28.7 mm | 6.85 mm | 17.78 mm | VISHAY INTERTECHNOLOGY INC | compliant | AXIAL LEADED, ROHS COMPLIANT |