Filter Your Search
1 - 1 of 1 results
|
IHA0109S09
XP Power
|
$6.3879 | Yes | Yes | Active | 9 V | 9 V | 9.9 V | 8.1 V | 8.73 V | 9.27 V | 110 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 1 W | R-PSMA-T4 | EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | XP POWER LTD | SIP-7/4 | compliant | EAR99 | XP POWER |